MFG_MSASJ21GBB5107MTCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ21GBB5107MTCA01

DigiKey Part Number
587-MSASJ21GBB5107MTCA01TR-ND - Tape & Reel (TR)
587-MSASJ21GBB5107MTCA01CT-ND - Cut Tape (CT)
587-MSASJ21GBB5107MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ21GBB5107MTCA01
Description
CAP CER 100UF 6.3V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ21GBB5107MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,697
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
10$8.75300$87.53
50$6.99580$349.79
100$6.45380$645.38
500$5.86758$2,933.79
1,000$5.25578$5,255.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.90580$14,717.40
6,000$4.73444$28,406.64
9,000$4.57455$41,170.95
15,000$4.55337$68,300.55
Manufacturers Standard Package