
MSASJ32MSB7476MPNB25 | |
|---|---|
DigiKey Part Number | 587-MSASJ32MSB7476MPNB25TR-ND - Tape & Reel (TR) 587-MSASJ32MSB7476MPNB25CT-ND - Cut Tape (CT) 587-MSASJ32MSB7476MPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ32MSB7476MPNB25 |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ32MSB7476MPNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.94100 | $49.41 |
| 50 | $3.82800 | $191.40 |
| 100 | $3.48430 | $348.43 |
| 500 | $2.90318 | $1,451.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.72370 | $2,723.70 |
| 2,000 | $2.57600 | $5,152.00 |
| 3,000 | $2.50199 | $7,505.97 |
| 5,000 | $2.42000 | $12,100.00 |
| 7,000 | $2.37203 | $16,604.21 |
| 10,000 | $2.32592 | $23,259.20 |

