
MSASJ31LAB5107MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ31LAB5107MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ31LAB5107MTNA01CT-ND - Cut Tape (CT) 587-MSASJ31LAB5107MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ31LAB5107MTNA01 |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ31LAB5107MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 50 | $1.66560 | $83.28 |
| 100 | $1.48810 | $148.81 |
| 500 | $1.18982 | $594.91 |
| 1,000 | $1.09765 | $1,097.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02193 | $2,043.86 |
| 4,000 | $0.95961 | $3,838.44 |
| 6,000 | $0.92840 | $5,570.40 |
| 10,000 | $0.89381 | $8,938.10 |
| 14,000 | $0.87359 | $12,230.26 |
| 20,000 | $0.85415 | $17,083.00 |

