
MSASJ319LB5476MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASJ319LB5476MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ319LB5476MTNA01CT-ND - Cut Tape (CT) 587-MSASJ319LB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ319LB5476MTNA01 |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ319LB5476MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.68200 | $56.82 |
50 | $4.44540 | $222.27 |
100 | $4.06360 | $406.36 |
500 | $3.41792 | $1,708.96 |
1,000 | $3.21830 | $3,218.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.91870 | $11,674.80 |
8,000 | $2.80732 | $22,458.56 |
12,000 | $2.75151 | $33,018.12 |
20,000 | $2.68964 | $53,792.80 |
28,000 | $2.65346 | $74,296.88 |