MFG_MSASJ21GBC6476MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ21GBC6476MTNA01

DigiKey Part Number
587-MSASJ21GBC6476MTNA01TR-ND - Tape & Reel (TR)
587-MSASJ21GBC6476MTNA01CT-ND - Cut Tape (CT)
587-MSASJ21GBC6476MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ21GBC6476MTNA01
Description
CAP CER 47UF 6.3V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ21GBC6476MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,948
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
10$4.40100$44.01
50$3.39600$169.80
100$3.08570$308.57
500$2.56314$1,281.57
1,000$2.40147$2,401.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.20183$6,605.49
6,000$2.10414$12,624.84
9,000$2.05518$18,496.62
15,000$2.00092$30,013.80
21,000$1.96919$41,352.99
30,000$1.93866$58,159.80
36,000$1.92420$69,271.20
Manufacturers Standard Package