
MSASJ168BB7475KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASJ168BB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSASJ168BB7475KTNA01CT-ND - Cut Tape (CT) 587-MSASJ168BB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ168BB7475KTNA01 |
Description | CAP CER 4.7UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ168BB7475KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.76500 | $17.65 |
50 | $1.29560 | $64.78 |
100 | $1.15360 | $115.36 |
500 | $0.98236 | $491.18 |
1,000 | $0.83834 | $838.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72696 | $2,907.84 |
8,000 | $0.63996 | $5,119.68 |
12,000 | $0.61590 | $7,390.80 |
20,000 | $0.61286 | $12,257.20 |
28,000 | $0.58985 | $16,515.80 |
40,000 | $0.58810 | $23,524.00 |
48,000 | $0.58726 | $28,188.48 |