
MSASX45YAB7222KTCA01 | |
---|---|
DigiKey Part Number | 587-MSASX45YAB7222KTCA01TR-ND - Tape & Reel (TR) 587-MSASX45YAB7222KTCA01CT-ND - Cut Tape (CT) 587-MSASX45YAB7222KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASX45YAB7222KTCA01 |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASX45YAB7222KTCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.23200 | $62.32 |
50 | $4.89700 | $244.85 |
100 | $4.48570 | $448.57 |
500 | $3.79004 | $1,895.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.57474 | $3,574.74 |
2,000 | $3.39755 | $6,795.10 |
3,000 | $3.30879 | $9,926.37 |
5,000 | $3.21040 | $16,052.00 |
7,000 | $3.15291 | $22,070.37 |
10,000 | $3.09758 | $30,975.80 |
12,000 | $3.07136 | $36,856.32 |
24,000 | $2.98306 | $71,593.44 |
25,000 | $2.97837 | $74,459.25 |