2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ105SC6225KFNA01

DigiKey Part Number
587-MSASJ105SC6225KFNA01TR-ND - Tape & Reel (TR)
587-MSASJ105SC6225KFNA01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MSASJ105SC6225KFNA01
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ105SC6225KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41100$4.11
50$0.28120$14.06
100$0.24170$24.17
500$0.17626$88.13
1,000$0.15596$155.96
2,500$0.13473$336.82
5,000$0.12197$609.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11148$1,114.80
20,000$0.10284$2,056.80
30,000$0.09853$2,955.90
50,000$0.09374$4,687.00
70,000$0.09095$6,366.50
100,000$0.08826$8,826.00
Manufacturers Standard Package