MFG_MSASJ105SB5225MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ105SB5225MFNA01

DigiKey Part Number
587-MSASJ105SB5225MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ105SB5225MFNA01CT-ND - Cut Tape (CT)
587-MSASJ105SB5225MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ105SB5225MFNA01
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ105SB5225MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.02600$10.26
50$0.73400$36.70
100$0.64460$64.46
500$0.50004$250.02
1,000$0.44890$448.90
2,500$0.40024$1,000.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35735$3,573.50
20,000$0.30213$6,042.60
30,000$0.30088$9,026.40
50,000$0.29946$14,973.00
70,000$0.29860$20,902.00
100,000$0.29350$29,350.00
120,000$0.29057$34,868.40
240,000$0.28069$67,365.60
250,000$0.28017$70,042.50
Manufacturers Standard Package