
MSASJ105SB5225KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ105SB5225KFNA01TR-ND - Tape & Reel (TR) 587-MSASJ105SB5225KFNA01CT-ND - Cut Tape (CT) 587-MSASJ105SB5225KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ105SB5225KFNA01 |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ105SB5225KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASJ105SB5225KFNA01 | Taiyo Yuden | 2 | 587-MCASJ105SB5225KFNA01CT-ND | $1.15000 | Parametric Equivalent |
| 0402X225K6R3CT | Walsin Technology Corporation | 93,350 | 1292-0402X225K6R3CT-ND | $0.82000 | Parametric Equivalent |
| C0402C225K9PACTU | KEMET | 103,338 | 399-11617-1-ND | $3.29000 | Parametric Equivalent |
| C1005X5R0J225K050BC | TDK | 219,412 | 445-6847-1-ND | $1.48000 | Parametric Equivalent |
| CC0402KPX5R5BB225 | YAGEO | 81,576 | 13-CC0402KPX5R5BB225CT-ND | $1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.20640 | $20.64 |
| 500 | $0.14898 | $74.49 |
| 1,000 | $0.13138 | $131.38 |
| 2,500 | $0.11293 | $282.32 |
| 5,000 | $0.10183 | $509.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09271 | $927.10 |
| 20,000 | $0.08522 | $1,704.40 |
| 30,000 | $0.08147 | $2,444.10 |
| 50,000 | $0.07732 | $3,866.00 |
| 70,000 | $0.07489 | $5,242.30 |
| 100,000 | $0.07255 | $7,255.00 |

