
MSASJ063SB5474MFNA01 | |
---|---|
DigiKey Part Number | 587-MSASJ063SB5474MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063SB5474MFNA01CT-ND - Cut Tape (CT) 587-MSASJ063SB5474MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063SB5474MFNA01 |
Description | CAP CER 0.47UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51100 | $15.11 |
50 | $1.10520 | $55.26 |
100 | $0.97380 | $97.38 |
500 | $0.72864 | $364.32 |
1,000 | $0.66731 | $667.31 |
2,500 | $0.63474 | $1,586.85 |
5,000 | $0.59343 | $2,967.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.54237 | $8,135.55 |
30,000 | $0.52806 | $15,841.80 |
45,000 | $0.48288 | $21,729.60 |
75,000 | $0.47508 | $35,631.00 |