MSASJ042SB5103MWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.11837
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.12188
Datasheet
10000 pF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ042SB5103MWNA01

DigiKey Part Number
587-MSASJ042SB5103MWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASJ042SB5103MWNA01
Description
CAP CER 10000PF 6.3V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.11837$4,734.80
Manufacturers Standard Package