4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH32MSC7475MPCA01

DigiKey Part Number
587-MSASH32MSC7475MPCA01TR-ND - Tape & Reel (TR)
587-MSASH32MSC7475MPCA01CT-ND - Cut Tape (CT)
587-MSASH32MSC7475MPCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH32MSC7475MPCA01
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH32MSC7475MPCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$4.94900$49.49
50$3.82960$191.48
100$3.48510$348.51
500$2.90466$1,452.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.72510$2,725.10
2,000$2.57728$5,154.56
3,000$2.50325$7,509.75
5,000$2.42120$12,106.00
7,000$2.37324$16,612.68
10,000$2.32710$23,271.00
Manufacturers Standard Package