
MSASH31LSB7474KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASH31LSB7474KTNA01TR-ND - Tape & Reel (TR) 587-MSASH31LSB7474KTNA01CT-ND - Cut Tape (CT) 587-MSASH31LSB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LSB7474KTNA01 |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LSB7474KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.37300 | $23.73 |
50 | $1.77020 | $88.51 |
100 | $1.58640 | $158.64 |
500 | $1.27582 | $637.91 |
1,000 | $1.17984 | $1,179.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.10093 | $2,201.86 |
4,000 | $1.03596 | $4,143.84 |
6,000 | $1.00344 | $6,020.64 |
10,000 | $0.96740 | $9,674.00 |
14,000 | $0.94632 | $13,248.48 |
20,000 | $0.92606 | $18,521.20 |
24,000 | $0.91646 | $21,995.04 |
48,000 | $0.88412 | $42,437.76 |
50,000 | $0.88240 | $44,120.00 |