
MSASH31LSB5104KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASH31LSB5104KTNA01TR-ND - Tape & Reel (TR) 587-MSASH31LSB5104KTNA01CT-ND - Cut Tape (CT) 587-MSASH31LSB5104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LSB5104KTNA01 |
Description | CAP CER 0.1UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LSB5104KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.22300 | $12.23 |
50 | $0.88360 | $44.18 |
100 | $0.77840 | $77.84 |
500 | $0.60368 | $301.84 |
1,000 | $0.54973 | $549.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.50539 | $1,010.78 |
4,000 | $0.46891 | $1,875.64 |
6,000 | $0.45066 | $2,703.96 |
10,000 | $0.43045 | $4,304.50 |
14,000 | $0.41863 | $5,860.82 |
20,000 | $0.40726 | $8,145.20 |
24,000 | $0.40187 | $9,644.88 |
48,000 | $0.38374 | $18,419.52 |
50,000 | $0.38278 | $19,139.00 |