2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH31LAC7225KTCA01

DigiKey Part Number
587-MSASH31LAC7225KTCA01TR-ND - Tape & Reel (TR)
587-MSASH31LAC7225KTCA01CT-ND - Cut Tape (CT)
587-MSASH31LAC7225KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH31LAC7225KTCA01
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH31LAC7225KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.77900$27.79
50$2.09000$104.50
100$1.87780$187.78
500$1.51900$759.50
1,000$1.40810$1,408.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.31692$2,633.84
4,000$1.24192$4,967.68
6,000$1.20434$7,226.04
10,000$1.16270$11,627.00
14,000$1.13836$15,937.04
20,000$1.11495$22,299.00
Manufacturers Standard Package