
MSASH21GSB7224KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASH21GSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MSASH21GSB7224KTNA01CT-ND - Cut Tape (CT) 587-MSASH21GSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH21GSB7224KTNA01 |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GSB7224KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.86880 | $43.44 |
100 | $0.76690 | $76.69 |
500 | $0.59398 | $296.99 |
1,000 | $0.54069 | $540.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38797 | $1,163.91 |
6,000 | $0.36698 | $2,201.88 |
9,000 | $0.33933 | $3,053.97 |
15,000 | $0.33304 | $4,995.60 |
21,000 | $0.33184 | $6,968.64 |
30,000 | $0.32641 | $9,792.30 |
36,000 | $0.32585 | $11,730.60 |