
MSASH21GSB7104KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASH21GSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MSASH21GSB7104KTNA01CT-ND - Cut Tape (CT) 587-MSASH21GSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH21GSB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GSB7104KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.82100 | $8.21 |
50 | $0.58140 | $29.07 |
100 | $0.50830 | $50.83 |
500 | $0.38608 | $193.04 |
1,000 | $0.34749 | $347.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30088 | $902.64 |
6,000 | $0.27199 | $1,631.94 |
9,000 | $0.25327 | $2,279.43 |
15,000 | $0.24309 | $3,646.35 |
21,000 | $0.24216 | $5,085.36 |
30,000 | $0.23272 | $6,981.60 |
36,000 | $0.23228 | $8,362.08 |
72,000 | $0.22489 | $16,192.08 |
75,000 | $0.22429 | $16,821.75 |