MSASH168SB7682KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.16104
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.16104
Datasheet

Parametric Equivalent


YAGEO
In Stock: 670
Unit Price: $0.99000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 18,094
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.07551
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,106
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 5,990
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 9,000
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,995
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,640
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.08712
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,829
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.14134
Datasheet
MFG_MSASH168SB7682KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH168SB7682KTNA01

DigiKey Part Number
587-MSASH168SB7682KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASH168SB7682KTNA01
Description
CAP CER 6800PF 100V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH168SB7682KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16104$644.16
Manufacturers Standard Package