
MSASH168SB7104KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASH168SB7104KTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB7104KTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB7104KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.57500 | $5.75 |
50 | $0.39900 | $19.95 |
100 | $0.34650 | $34.65 |
500 | $0.25766 | $128.83 |
1,000 | $0.23024 | $230.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18649 | $745.96 |
8,000 | $0.14983 | $1,198.64 |
12,000 | $0.14464 | $1,735.68 |
20,000 | $0.14367 | $2,873.40 |
28,000 | $0.13881 | $3,886.68 |
40,000 | $0.13825 | $5,530.00 |
48,000 | $0.13798 | $6,623.04 |
96,000 | $0.13705 | $13,156.80 |
100,000 | $0.13700 | $13,700.00 |