MFG_MSASH168SB7104KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH168SB7104KTNA01

DigiKey Part Number
587-MSASH168SB7104KTNA01TR-ND - Tape & Reel (TR)
587-MSASH168SB7104KTNA01CT-ND - Cut Tape (CT)
587-MSASH168SB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH168SB7104KTNA01
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH168SB7104KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,598
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57500$5.75
50$0.39900$19.95
100$0.34650$34.65
500$0.25766$128.83
1,000$0.23024$230.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18649$745.96
8,000$0.14983$1,198.64
12,000$0.14464$1,735.68
20,000$0.14367$2,873.40
28,000$0.13881$3,886.68
40,000$0.13825$5,530.00
48,000$0.13798$6,623.04
96,000$0.13705$13,156.80
100,000$0.13700$13,700.00
Manufacturers Standard Package