0.015 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH168SB7153MTNA01

DigiKey Part Number
587-MSASH168SB7153MTNA01TR-ND - Tape & Reel (TR)
587-MSASH168SB7153MTNA01CT-ND - Cut Tape (CT)
587-MSASH168SB7153MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH168SB7153MTNA01
Description
CAP CER 0.015UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH168SB7153MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.58400$5.84
50$0.40780$20.39
100$0.35430$35.43
500$0.26276$131.38
1,000$0.23472$234.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19273$770.92
8,000$0.17717$1,417.36
12,000$0.16939$2,032.68
20,000$0.16077$3,215.40
28,000$0.15573$4,360.44
40,000$0.15089$6,035.60
Manufacturers Standard Package