
MSASG32NSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG32NSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASG32NSB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASG32NSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG32NSB5475KTNA01 |
Description | CAP CER 4.7UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG32NSB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG32NSB5475KTNA01 | Taiyo Yuden | 2,000 | 587-MCASG32NSB5475KTNA01CT-ND | $5.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.72100 | $27.21 |
| 50 | $2.04220 | $102.11 |
| 100 | $1.83340 | $183.34 |
| 500 | $1.48152 | $740.76 |
| 1,000 | $1.37274 | $1,372.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28330 | $2,566.60 |
| 4,000 | $1.20969 | $4,838.76 |
| 6,000 | $1.17281 | $7,036.86 |
| 10,000 | $1.13195 | $11,319.50 |
| 14,000 | $1.10806 | $15,512.84 |
| 20,000 | $1.08509 | $21,701.80 |

