
MSASG21GBB5106KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASG21GBB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASG21GBB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASG21GBB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG21GBB5106KTNA01 |
Description | CAP CER 10UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG21GBB5106KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.08700 | $30.87 |
50 | $2.34180 | $117.09 |
100 | $2.11020 | $211.02 |
500 | $1.72136 | $860.68 |
1,000 | $1.60115 | $1,601.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.45269 | $4,358.07 |
6,000 | $1.38004 | $8,280.24 |
9,000 | $1.34364 | $12,092.76 |
15,000 | $1.30330 | $19,549.50 |
21,000 | $1.27973 | $26,874.33 |
30,000 | $1.25704 | $37,711.20 |
36,000 | $1.24629 | $44,866.44 |