
MSASG105SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG105SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSASG105SB5104KFNA01CT-ND - Cut Tape (CT) 587-MSASG105SB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG105SB5104KFNA01 |
Description | CAP CER 0.1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG105SB5104KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V104K050BB | TDK | 508,421 | 445-7384-1-ND | $0.82000 | Parametric Equivalent |
| CGA2B3X5R1V104K050BB | TDK | 2,267 | 445-12199-1-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60000 | $6.00 |
| 50 | $0.41760 | $20.88 |
| 100 | $0.36170 | $36.17 |
| 500 | $0.26884 | $134.42 |
| 1,000 | $0.24023 | $240.23 |
| 2,500 | $0.21011 | $525.27 |
| 5,000 | $0.19202 | $960.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17715 | $1,771.50 |
| 20,000 | $0.16491 | $3,298.20 |
| 30,000 | $0.15878 | $4,763.40 |
| 50,000 | $0.15200 | $7,600.00 |
| 70,000 | $0.14803 | $10,362.10 |
| 100,000 | $0.14422 | $14,422.00 |

