0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG063SB5104KFNA01

DigiKey Part Number
587-MSASG063SB5104KFNA01TR-ND - Tape & Reel (TR)
587-MSASG063SB5104KFNA01CT-ND - Cut Tape (CT)
587-MSASG063SB5104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG063SB5104KFNA01
Description
CAP CER 0.1UF 35V X5R 0201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02X5R104K35NTCal-Chip Electronics, Inc.85,0954713-GMC02X5R104K35NTCT-ND$0.82000Parametric Equivalent
GRM033R6YA104KE14JMurata Electronics34,298490-GRM033R6YA104KE14JCT-ND$0.82000Parametric Equivalent
In-Stock: 45,753
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.57600$5.76
50$0.39960$19.98
100$0.34610$34.61
500$0.25668$128.34
1,000$0.22913$229.13
2,500$0.20014$500.35
5,000$0.18273$913.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16123$2,418.45
30,000$0.15072$4,521.60
45,000$0.14546$6,545.70
75,000$0.13963$10,472.25
105,000$0.13622$14,303.10
150,000$0.13294$19,941.00
Manufacturers Standard Package