MFG_MSASE32YBB5476MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE32YBB5476MTNA01

DigiKey Part Number
587-MSASE32YBB5476MTNA01TR-ND - Tape & Reel (TR)
587-MSASE32YBB5476MTNA01CT-ND - Cut Tape (CT)
587-MSASE32YBB5476MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE32YBB5476MTNA01
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE32YBB5476MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,652
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.82000$14.82
10$9.33500$93.35
50$7.99000$399.50
100$7.39070$739.07
500$6.45668$3,228.34
1,000$6.06427$6,064.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.73548$11,470.96
4,000$5.22619$20,904.76
6,000$5.17568$31,054.08
10,000$5.12307$51,230.70
14,000$5.11179$71,565.06
Manufacturers Standard Package