
MSASE21GSB7475MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASE21GSB7475MTNA01TR-ND - Tape & Reel (TR) 587-MSASE21GSB7475MTNA01CT-ND - Cut Tape (CT) 587-MSASE21GSB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE21GSB7475MTNA01 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE21GSB7475MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.11700 | $11.17 |
50 | $0.80300 | $40.15 |
100 | $0.70610 | $70.61 |
500 | $0.54488 | $272.44 |
1,000 | $0.49512 | $495.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43373 | $1,301.19 |
6,000 | $0.40372 | $2,422.32 |
9,000 | $0.38869 | $3,498.21 |
15,000 | $0.37205 | $5,580.75 |
21,000 | $0.36232 | $7,608.72 |
30,000 | $0.35296 | $10,588.80 |
36,000 | $0.34853 | $12,547.08 |
72,000 | $0.33360 | $24,019.20 |
75,000 | $0.33281 | $24,960.75 |