MFG_MSASE219SB7474KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE219SB7474KTNA01

DigiKey Part Number
587-MSASE219SB7474KTNA01TR-ND - Tape & Reel (TR)
587-MSASE219SB7474KTNA01CT-ND - Cut Tape (CT)
587-MSASE219SB7474KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE219SB7474KTNA01
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE219SB7474KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.96900$9.69
50$0.69140$34.57
100$0.60760$60.76
500$0.46474$232.37
1,000$0.42081$420.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.35504$1,420.16
8,000$0.33066$2,645.28
12,000$0.31844$3,821.28
20,000$0.30491$6,098.20
28,000$0.29700$8,316.00
40,000$0.28940$11,576.00
48,000$0.28579$13,717.92
96,000$0.27366$26,271.36
100,000$0.27301$27,301.00
Manufacturers Standard Package