
MSASE219JB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE219JB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASE219JB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASE219JB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE219JB5106KTNA01 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE219JB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.89600 | $8.96 |
| 50 | $0.63460 | $31.73 |
| 100 | $0.55500 | $55.50 |
| 500 | $0.42176 | $210.88 |
| 1,000 | $0.38066 | $380.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31916 | $1,276.64 |
| 8,000 | $0.29634 | $2,370.72 |
| 12,000 | $0.28493 | $3,419.16 |
| 20,000 | $0.27228 | $5,445.60 |
| 28,000 | $0.26489 | $7,416.92 |
| 40,000 | $0.25778 | $10,311.20 |

