10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE219JB5106KTNA01

DigiKey Part Number
587-MSASE219JB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSASE219JB5106KTNA01CT-ND - Cut Tape (CT)
587-MSASE219JB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE219JB5106KTNA01
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE219JB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.89600$8.96
50$0.63460$31.73
100$0.55500$55.50
500$0.42176$210.88
1,000$0.38066$380.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31916$1,276.64
8,000$0.29634$2,370.72
12,000$0.28493$3,419.16
20,000$0.27228$5,445.60
28,000$0.26489$7,416.92
40,000$0.25778$10,311.20
Manufacturers Standard Package