
MSASE168SC6105KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASE168SC6105KTNA01TR-ND - Tape & Reel (TR) 587-MSASE168SC6105KTNA01CT-ND - Cut Tape (CT) 587-MSASE168SC6105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168SC6105KTNA01 |
Description | CAP CER 1UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168SC6105KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
50 | $0.30700 | $15.35 |
100 | $0.26520 | $26.52 |
500 | $0.19460 | $97.30 |
1,000 | $0.17284 | $172.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14033 | $561.32 |
8,000 | $0.12829 | $1,026.32 |
12,000 | $0.12227 | $1,467.24 |
20,000 | $0.11560 | $2,312.00 |
28,000 | $0.11170 | $3,127.60 |
40,000 | $0.10795 | $4,318.00 |
48,000 | $0.10618 | $5,096.64 |
96,000 | $0.10020 | $9,619.20 |
100,000 | $0.09989 | $9,989.00 |