Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASE168SB7474MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168SB7474MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASE168SB7474MTNA01 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168SB7474MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF107B7474MAHT | Taiyo Yuden | 0 | 587-EMF107B7474MAHTTR-ND | $0.20893 | Parametric Equivalent |
| MAASE168SB7474MTCA01 | Taiyo Yuden | 2,640 | 587-MAASE168SB7474MTCA01CT-ND | $0.82000 | Parametric Equivalent |
| MAASE168SB7474MTNA01 | Taiyo Yuden | 0 | 587-MAASE168SB7474MTNA01TR-ND | $0.20893 | Parametric Equivalent |
| MLASE168SB7474MTNA01 | Taiyo Yuden | 0 | 587-MLASE168SB7474MTNA01TR-ND | $0.15454 | Parametric Equivalent |
| C0603C474M4RACTU | KEMET | 4,611 | 399-C0603C474M4RACTUCT-ND | $3.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15454 | $618.16 |









