
MSASE168SB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168SB7105MTNA01TR-ND - Tape & Reel (TR) 587-MSASE168SB7105MTNA01CT-ND - Cut Tape (CT) 587-MSASE168SB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168SB7105MTNA01 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168SB7105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF107B7105MAHT | Taiyo Yuden | 5,937 | 587-EMF107B7105MAHTCT-ND | $1.40000 | Parametric Equivalent |
| EMK107B7105MAHT | Taiyo Yuden | 198 | 587-6307-1-ND | $1.07000 | Parametric Equivalent |
| MAASE168SB7105MTNA01 | Taiyo Yuden | 4,000 | 587-MAASE168SB7105MTNA01CT-ND | $1.40000 | Parametric Equivalent |
| MCASE168SB7105MTNA01 | Taiyo Yuden | 4,000 | 587-MCASE168SB7105MTNA01CT-ND | $1.07000 | Parametric Equivalent |
| C0603C105M4RACTU | KEMET | 44,853 | 399-C0603C105M4RACTUCT-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.25650 | $25.65 |
| 500 | $0.18728 | $93.64 |
| 1,000 | $0.16599 | $165.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13424 | $536.96 |
| 8,000 | $0.12247 | $979.76 |
| 12,000 | $0.11659 | $1,399.08 |
| 20,000 | $0.11008 | $2,201.60 |
| 28,000 | $0.10627 | $2,975.56 |
| 40,000 | $0.10261 | $4,104.40 |

