MFG_MSASE105SC6105KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105SC6105KFNA01

DigiKey Part Number
587-MSASE105SC6105KFNA01TR-ND - Tape & Reel (TR)
587-MSASE105SC6105KFNA01CT-ND - Cut Tape (CT)
587-MSASE105SC6105KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105SC6105KFNA01
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE105SC6105KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,454
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62600$6.26
50$0.43960$21.98
100$0.38110$38.11
500$0.29652$148.26
1,000$0.25511$255.11
2,500$0.22384$559.60
5,000$0.21474$1,073.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20111$2,011.10
20,000$0.17419$3,483.80
30,000$0.17048$5,114.40
50,000$0.16343$8,171.50
70,000$0.15931$11,151.70
100,000$0.15803$15,803.00
120,000$0.15346$18,415.20
240,000$0.14713$35,311.20
250,000$0.14680$36,700.00
Manufacturers Standard Package