MFG_MSASE105SB7224KFNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105SB7224KFNB25

DigiKey Part Number
587-MSASE105SB7224KFNB25TR-ND - Tape & Reel (TR)
587-MSASE105SB7224KFNB25CT-ND - Cut Tape (CT)
587-MSASE105SB7224KFNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105SB7224KFNB25
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE105SB7224KFNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28900$14.45
100$0.24960$24.96
500$0.19756$98.78
1,000$0.16167$161.67
2,500$0.13998$349.95
5,000$0.12694$634.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11465$1,146.50
20,000$0.10744$2,148.80
30,000$0.10303$3,090.90
50,000$0.10138$5,069.00
Manufacturers Standard Package