
MSASE105SB5105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105SB5105MFNA01TR-ND - Tape & Reel (TR) 587-MSASE105SB5105MFNA01CT-ND - Cut Tape (CT) 587-MSASE105SB5105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105SB5105MFNA01 |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105SB5105MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22770 | $22.77 |
| 500 | $0.16508 | $82.54 |
| 1,000 | $0.14585 | $145.85 |
| 2,500 | $0.12576 | $314.40 |
| 5,000 | $0.11365 | $568.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10371 | $1,037.10 |
| 20,000 | $0.09555 | $1,911.00 |
| 30,000 | $0.09146 | $2,743.80 |
| 50,000 | $0.08694 | $4,347.00 |
| 70,000 | $0.08429 | $5,900.30 |
| 100,000 | $0.08175 | $8,175.00 |

