
MSASE063SB5103KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB5103KFNA01TR-ND - Tape & Reel (TR) 587-MSASE063SB5103KFNA01CT-ND - Cut Tape (CT) 587-MSASE063SB5103KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063SB5103KFNA01 |
Description | CAP CER 10000PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.21870 | $21.87 |
| 500 | $0.15818 | $79.09 |
| 1,000 | $0.13968 | $139.68 |
| 2,500 | $0.12030 | $300.75 |
| 5,000 | $0.10862 | $543.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.09423 | $1,413.45 |
| 30,000 | $0.08720 | $2,616.00 |
| 45,000 | $0.08368 | $3,765.60 |
| 75,000 | $0.07978 | $5,983.50 |
| 105,000 | $0.07750 | $8,137.50 |
| 150,000 | $0.07531 | $11,296.50 |

