
MSASE042SCG200JWNA01 | |
---|---|
DigiKey Part Number | 587-MSASE042SCG200JWNA01TR-ND - Tape & Reel (TR) 587-MSASE042SCG200JWNA01CT-ND - Cut Tape (CT) 587-MSASE042SCG200JWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE042SCG200JWNA01 |
Description | CAP CER 20PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.21180 | $10.59 |
100 | $0.18150 | $18.15 |
500 | $0.13056 | $65.28 |
1,000 | $0.11495 | $114.95 |
2,500 | $0.08966 | $224.15 |
5,000 | $0.08080 | $404.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.06848 | $2,739.20 |
80,000 | $0.06398 | $5,118.40 |
120,000 | $0.06173 | $7,407.60 |
200,000 | $0.05923 | $11,846.00 |
280,000 | $0.05777 | $16,175.60 |
400,000 | $0.05637 | $22,548.00 |
480,000 | $0.05570 | $26,736.00 |
960,000 | $0.05346 | $51,321.60 |
1,000,000 | $0.05334 | $53,340.00 |