MFG_MSASA168BB5476MRCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA168BB5476MRCA01

DigiKey Part Number
587-MSASA168BB5476MRCA01TR-ND - Tape & Reel (TR)
587-MSASA168BB5476MRCA01CT-ND - Cut Tape (CT)
587-MSASA168BB5476MRCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA168BB5476MRCA01
Description
CAP CER 47UF 4V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA168BB5476MRCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.61400$36.14
50$2.75780$137.89
100$2.49510$249.51
500$2.20964$1,104.82
1,000$1.97189$1,971.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.70824$6,832.96
8,000$1.58077$12,646.16
12,000$1.55819$18,698.28
20,000$1.55104$31,020.80
28,000$1.52622$42,734.16
40,000$1.50234$60,093.60
48,000$1.49102$71,568.96
Manufacturers Standard Package