0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA105EB5226MFNA01

DigiKey Part Number
587-MSASA105EB5226MFNA01TR-ND - Tape & Reel (TR)
587-MSASA105EB5226MFNA01CT-ND - Cut Tape (CT)
587-MSASA105EB5226MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA105EB5226MFNA01
Description
CAP CER 22UF 4V X5R 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA105EB5226MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,533
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
10$4.00900$40.09
50$3.08040$154.02
100$2.79310$279.31
500$2.50566$1,252.83
1,000$2.15892$2,158.92
2,500$2.00090$5,002.25
5,000$1.90564$9,528.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.72207$17,220.70
20,000$1.67031$33,406.20
30,000$1.66550$49,965.00
50,000$1.56631$78,315.50
Manufacturers Standard Package