3.3 µH Wirewound Inductor 2 A 90mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060PKT3R3NMG

DigiKey Part Number
587-LSXND6060PKT3R3NMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSXND6060PKT3R3NMG
Description
FIXED IND 3.3UH 2A 90 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Wirewound Inductor 2 A 90mOhm Max 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.30278$1,302.78
Manufacturers Standard Package