MFG_MSASA105BC6475MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA105BC6475MFNA01

DigiKey Part Number
587-MSASA105BC6475MFNA01TR-ND - Tape & Reel (TR)
587-MSASA105BC6475MFNA01CT-ND - Cut Tape (CT)
587-MSASA105BC6475MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA105BC6475MFNA01
Description
CAP CER 4.7UF 4V X6S 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA105BC6475MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.58300$5.83
50$0.40560$20.28
100$0.35140$35.14
500$0.26554$132.77
1,000$0.23369$233.69
2,500$0.20458$511.45
5,000$0.18705$935.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15800$1,580.00
20,000$0.14797$2,959.40
30,000$0.14726$4,417.80
50,000$0.14645$7,322.50
70,000$0.14444$10,110.80
100,000$0.14074$14,074.00
120,000$0.13899$16,678.80
240,000$0.13473$32,335.20
250,000$0.13278$33,195.00
Manufacturers Standard Package