Parametric Equivalent
Parametric Equivalent

MMRLL165SB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMRLL165SB5105MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRLL165SB5105MTNA01 |
Description | CAP CER 1UF 10V X5R 0306 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRLL165SB5105MTNA01 | Taiyo Yuden | 0 | 587-MBRLL165SB5105MTNA01TR-ND | $0.59752 | Parametric Equivalent |
| MLRLL165SB5105MTNA01 | Taiyo Yuden | 0 | 587-MLRLL165SB5105MTNA01TR-ND | $0.55168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59752 | $2,390.08 |



