Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCU31LAB7225MTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCU31LAB7225MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCU31LAB7225MTPA01 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCU31LAB7225MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCU31LAB7225MTPA01 | Taiyo Yuden | 0 | 587-MBJCU31LAB7225MTPA01TR-ND | $1.19265 | Parametric Equivalent |
| MCJCU31LAB7225MTPA01 | Taiyo Yuden | 0 | 587-MCJCU31LAB7225MTPA01TR-ND | $1.18879 | Parametric Equivalent |
| MCJCU31LAB7225MTPA1J | Taiyo Yuden | 0 | 587-MCJCU31LAB7225MTPA1JTR-ND | $1.18879 | Parametric Equivalent |
| UMJ316AB7225MLHT | Taiyo Yuden | 2,014 | 587-4949-1-ND | $4.36000 | Parametric Equivalent |
| C3216X7R1H225M160AE | TDK | 2,266 | 445-6815-1-ND | $6.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.09194 | $2,183.88 |






