Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCU168BB7473KTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCU168BB7473KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCU168BB7473KTPA01 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCU168BB7473KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCU168BB7473KTPA01 | Taiyo Yuden | 0 | 587-MBJCU168BB7473KTPA01TR-ND | $0.51108 | Parametric Equivalent |
| MCJCU168BB7473KTPA01 | Taiyo Yuden | 0 | 587-MCJCU168BB7473KTPA01TR-ND | $0.52464 | Parametric Equivalent |
| MCJCU168BB7473KTPA1J | Taiyo Yuden | 0 | 587-MCJCU168BB7473KTPA1JTR-ND | $0.52464 | Parametric Equivalent |
| 06035C473K4Z2A | KYOCERA AVX | 3,327 | 478-KAF15AR71H473KTCT-ND | $2.80000 | Parametric Equivalent |
| C0603X473K5RACTU | KEMET | 31,692 | 399-13151-1-ND | $3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47011 | $1,410.33 |







