Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCS32NSB7223KTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCS32NSB7223KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCS32NSB7223KTPA01 |
Description | CAP CER 0.022UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCS32NSB7223KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCS32NSB7223KTPA01 | Taiyo Yuden | 0 | 587-MBJCS32NSB7223KTPA01TR-ND | $2.08095 | Parametric Equivalent |
| MCJCS32NSB7223KTPA01 | Taiyo Yuden | 0 | 587-MCJCS32NSB7223KTPA01TR-ND | $2.06134 | Parametric Equivalent |
| MCJCS32NSB7223KTPA1J | Taiyo Yuden | 0 | 587-MCJCS32NSB7223KTPA1JTR-ND | $2.06134 | Parametric Equivalent |
| 1210Y6300223KET | Knowles Syfer | 0 | 1210Y6300223KET-ND | $14.61779 | Parametric Equivalent |
| 1210Y6300223KXR | Knowles Syfer | 0 | 1210Y6300223KXR-ND | $11.95775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.95693 | $3,913.86 |






