MMJCH32NSB7223MTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.77527
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.79262
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.77527
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.77527
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.94746
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.31906
Datasheet
0.022 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCH32NSB7223MTPA01

DigiKey Part Number
587-MMJCH32NSB7223MTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCH32NSB7223MTPA01
Description
CAP CER 0.022UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCH32NSB7223MTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMJ325B7223MNHTTaiyo Yuden0HMJ325B7223MNHT-ND$1.77527Parametric Equivalent
MBJCH32NSB7223MTPA01Taiyo Yuden0587-MBJCH32NSB7223MTPA01TR-ND$1.79262Parametric Equivalent
MCJCH32NSB7223MTPA01Taiyo Yuden0587-MCJCH32NSB7223MTPA01TR-ND$1.77527Parametric Equivalent
MCJCH32NSB7223MTPA1JTaiyo Yuden0587-MCJCH32NSB7223MTPA1JTR-ND$1.77527Parametric Equivalent
1210Y1000223METKnowles Syfer01210Y1000223MET-ND$6.94746Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.68451$3,369.02
Manufacturers Standard Package