MMASU063SCG5R7DFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05250
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05250
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.05250
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.28874
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.12883
5.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU063SCG5R7DFNA01

DigiKey Part Number
587-MMASU063SCG5R7DFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU063SCG5R7DFNA01
Description
CAP CER 5.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.5pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU063SCG5R7DFNA01Taiyo Yuden0587-MBASU063SCG5R7DFNA01TR-ND$0.05250Parametric Equivalent
MCASU063SCG5R7DFNA01Taiyo Yuden0587-MCASU063SCG5R7DFNA01TR-ND$0.05250Parametric Equivalent
MCASU063SCG5R7DFNA1JTaiyo Yuden0587-MCASU063SCG5R7DFNA1JTR-ND$0.05250Parametric Equivalent
UMK063CG5R7DTHFTaiyo Yuden0587-5346-1-ND$0.82000Parametric Equivalent
CBR02C579D5GACKEMET0399-CBR02C579D5GACTR-ND$0.28874Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05250$787.50
Manufacturers Standard Package