MFG_MSASJ21GAB7106KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ21GAB7106KTNA01

DigiKey Part Number
587-MSASJ21GAB7106KTNA01TR-ND - Tape & Reel (TR)
587-MSASJ21GAB7106KTNA01CT-ND - Cut Tape (CT)
587-MSASJ21GAB7106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ21GAB7106KTNA01
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ21GAB7106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.20700$12.07
50$0.86880$43.44
100$0.76690$76.69
500$0.59398$296.99
1,000$0.54069$540.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47498$1,424.94
6,000$0.43590$2,615.40
9,000$0.34793$3,131.37
15,000$0.34159$5,123.85
21,000$0.34037$7,147.77
30,000$0.33492$10,047.60
36,000$0.33434$12,036.24
72,000$0.33236$23,929.92
Manufacturers Standard Package